Leoni 76783113K999-1 Automotive Wire FLRY-B 2.50mm² White PVC Per Metre

MPN
76783113K999-1
Brand
Leoni
EAN-13
2050000907418
Order Code
12-3956
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (33)
Qty Unit Price (Ex VAT)
3+ £1.45
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 299 in stock

Leoni 76783113K999-1 is an automotive wire, featuring FLRY-B specification with a cross-section of 1 x 2.50 mm² and a white insulation. This wire is typically used for internal and switchboard wiring in vehicles. It is sold per metre, allowing for precise length according to specific automotive needs.
Colour White
Conductor Cross Sectional 2.50mm²
Conductor Stranding Finely stranded
Insulation Material Soft PVC with properties according to ISO 6722, class B, lead-free
Type FLRY-B
Length Sold Per Metre
Number of Cores 1
Certification marks DIN EN 13 602, ISO 6722
Halogen-free No
Max. temperature range (fixed installation) +105°C
Maximum Operating Temperature +105°C
Min. temperature range (fixed installation) -40°C
Min. temperature range (flexible installation) -40°C
Misc Attribute FLRY-B
Outside Ø 3mm
Packaged No
Sold by Metre 400m
Standards See data sheet
Temperature Range -40 - +105°C

Reviews

Be the first to submit a review

Trustpilot