Leoni 76783104K007-1 Automotive Wire FLRY-B 1x1.50mm² 1m Black/Gry PVC

MPN
76783104K007-1
Brand
Leoni
EAN-13
2050001022387
Order Code
12-3887
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (33)
Qty Unit Price (Ex VAT)
5+ £0.810
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 474 in stock

The Leoni 76783104K007-1 is an automotive wire, featuring a FLRY-B type with a cross-section of 1 x 1.50 mm², available in black and grey and sold per metre. This wire is suitable for internal and switchboard wiring, ensuring reliable performance in automotive applications. Known for its durable build, it is ideal for use in various automotive electrical systems.
Colour Black & Grey
Conductor Cross Sectional 1.50mm²
Conductor Stranding Finely stranded
Insulation Material Soft PVC with properties according to ISO 6722, class B, lead-free
Type FLRY-B
Length Sold Per Metre
Number of Cores 1
Certification marks DIN EN 13 602, ISO 6722
Halogen-free No
Layout Type B
Max. temperature range (fixed installation) +105°C
Maximum Operating Temperature +105°C
Min. temperature range (fixed installation) -40°C
Min. temperature range (flexible installation) -40°C
Misc Attribute FLRY-B
Packaged No
Sold by Metre 500m
Standards See data sheet
Temperature Range -40 - +105°C

Reviews

Be the first to submit a review

Trustpilot