Leoni 76783104K660-1 Automotive Wire FLRY-B 1x1.50mm² Green/Black PVC

MPN
76783104K660-1
Brand
Leoni
EAN-13
2050001022646
Order Code
12-3909
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (33)
Qty Unit Price (Ex VAT)
5+ £0.949
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 400 in stock

The Leoni 76783104K660-1 is an automotive wire FLRY-B with a cross-section of 1 x 1.50 mm², available in green and black. Sold per metre, this braid wire is ideal for internal and switchboard wiring. With its robust design, the wire is typically used in automotive applications for reliable connectivity.
Colour Green & Black
Conductor Cross Sectional 1.50mm²
Conductor Stranding Finely stranded
Insulation Material Soft PVC with properties according to ISO 6722, class B, lead-free
Type FLRY-B
Length Sold Per Metre
Number of Cores 1
Certification marks DIN EN 13 602, ISO 6722
Halogen-free No
Layout Type B
Max. temperature range (fixed installation) +105°C
Maximum Operating Temperature +105°C
Min. temperature range (fixed installation) -40°C
Min. temperature range (flexible installation) -40°C
Misc Attribute FLRY-B
Packaged No
Sold by Metre 500m
Standards See data sheet
Temperature Range -40 - +105°C

Reviews

Be the first to submit a review

Trustpilot