Leoni 76783021K889-1 Automotive Wire FLRY-A 1x0.50mm² Brown/White

MPN
76783021K889-1
Brand
Leoni
EAN-13
2050001021441
Order Code
12-3792
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (33)
Qty Unit Price (Ex VAT)
10+ £0.415
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 60 in stock

Leoni manufactures the 76783021K889-1 automotive wire, a FLRY-A type with a cross-section of 1 x 0.50 mm² in brown and white. This wiring braid is sold per metre and is ideal for internal and switchboard wiring. It is typically used in automotive applications for reliable and efficient electrical connections.
Colour Brown & White
Conductor Cross Sectional 0.50mm²
Conductor Stranding Finely stranded
Insulation Material Soft PVC with properties according to ISO 6722, class B, lead-free
Type FLRY-A
Length Sold Per Metre
Number of Cores 1
Certification marks DIN EN 13 602, ISO 6722
Halogen-free No
Layout Type A (balanced)
Max. temperature range (fixed installation) +105°C
Maximum Operating Temperature +105°C
Min. temperature range (fixed installation) -40°C
Min. temperature range (flexible installation) -40°C
Misc Attribute FLRY-A
Packaged No
Sold by Metre 500m
Standards See data sheet
Temperature Range -40 - +105°C

Reviews

Be the first to submit a review

Trustpilot