Leoni 76783041K555-1 Automotive Wire FLRY-B 0.75mm² Blue PVC Insulation

MPN
76783041K555-1
Brand
Leoni
EAN-13
2050000907142
Order Code
12-3821
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (33)
Qty Unit Price (Ex VAT)
10+ £0.534
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 589 in stock

The Leoni 76783041K555-1 Automotive Wire is an FLRY-B type with a cross-sectional area of 1 x 0.75 mm², available in blue and sold per metre. It features a braid construction suitable for internal and switchboard wiring. This wire is typically used in automotive applications.
Colour Blue
Conductor Cross Sectional 0.75mm²
Conductor Stranding Finely stranded
Insulation Material Soft PVC with properties according to ISO 6722, class B, lead-free
Type FLRY-B
Length Sold Per Metre
Number of Cores 1
Certification marks DIN EN 13 602, ISO 6722
Halogen-free No
Max. temperature range (fixed installation) +105°C
Maximum Operating Temperature +105°C
Min. temperature range (fixed installation) -40°C
Min. temperature range (flexible installation) -40°C
Misc Attribute FLRY-B
Outside Ø 1.90mm
Packaged No
Sold by Metre 500m
Standards See data sheet
Temperature Range -40 - +105°C

Reviews

Be the first to submit a review

Trustpilot