Leoni 76783104K449-1 Automotive Wire FLRY-B 1x1.50mm² Violet/White

Leoni 76783104K449-1 Automotive Wire FLRY-B 1x1.50mm² Violet/White

Order Code:

12-3903

Brand: Leoni MPN: 76783104K449-1 EAN-13: 2050001022561

Discontinued


Leoni manufactures the FLRY-B automotive wire, featuring a violet and white colour scheme, with a cross-section of 1 x 1.50 mm², and is sold per metre. This wire is ideal for internal and switchboard wiring in vehicles. Its durable construction makes it suitable for automotive applications where reliable performance is essential.
Colour Violet & White
Conductor Cross Sectional 1.50mm²
Conductor Stranding Finely stranded
Insulation Material Soft PVC with properties according to ISO 6722, class B, lead-free
Type FLRY-B
Length Sold Per Metre
Number of Cores 1
Certification marks DIN EN 13 602, ISO 6722
Halogen-free No
Layout Type B
Max. temperature range (fixed installation) +105°C
Maximum Operating Temperature +105°C
Min. temperature range (fixed installation) -40°C
Min. temperature range (flexible installation) -40°C
Misc Attribute FLRY-B
Packaged No
Sold by Metre 500m
Standards See data sheet
Temperature Range -40 - +105°C

Trustpilot