Leoni 76783021K229-1 Automotive Wire FLRY-A 0.50mm² Orange/White PVC

Image Representative of Range

Leoni 76783021K229-1 Automotive Wire FLRY-A 0.50mm² Orange/White PVC

MPN
76783021K229-1
Brand
Leoni
EAN-13
2050001021168
Order Code
12-3762
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (33)
Qty Unit Price (Ex VAT)
20+ £0.376
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 489 in stock

Leoni manufactures the 76783021K229-1 automotive wire, which features an FLRY-A classification with a single 0.50 mm² orange and white conductor. This wire is sold per metre and is typically used for internal and switchboard wiring applications in automotive settings. Its design ensures reliable performance in various electrical systems.
Colour Orange & White
Conductor Cross Sectional 0.50mm²
Conductor Stranding Finely stranded
Insulation Material Soft PVC with properties according to ISO 6722, class B, lead-free
Type FLRY-A
Length Sold Per Metre
Number of Cores 1
Certification marks DIN EN 13 602, ISO 6722
Halogen-free No
Layout Type A (symmetrical)
Max. temperature range (fixed installation) +105°C
Maximum Operating Temperature +105°C
Min. temperature range (fixed installation) -40°C
Min. temperature range (flexible installation) -40°C
Misc Attribute FLRY-A
Packaged No
Sold by Metre 500m
Standards See data sheet
Temperature Range -40 - +105°C

Reviews

Be the first to submit a review

Trustpilot