Leoni 76783041K993-1 Automotive Wire FLRY-B 0.75mm² White/Red PVC

Image Representative of Range

Leoni 76783041K993-1 Automotive Wire FLRY-B 0.75mm² White/Red PVC

MPN
76783041K993-1
Brand
Leoni
EAN-13
2050001021861
Order Code
12-3836
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (33)
Qty Unit Price (Ex VAT)
10+ £0.494
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 212 in stock

Leoni manufactures the 76783041K993-1 automotive wire, which is an FLRY-B type with a cross-section of 1 x 0.75 mm² in white and red. It is sold per metre and commonly used for internal and switchboard wiring in vehicles. This wiring braid is ideal for applications requiring reliable and efficient electrical connections.
Colour White & Red
Conductor Cross Sectional 0.75mm²
Conductor Stranding Finely stranded
Insulation Material Soft PVC with properties according to ISO 6722, class B, lead-free
Type FLRY-B
Length Sold Per Metre
Number of Cores 1
Certification marks DIN EN 13 602, ISO 6722
Halogen-free No
Layout Type B
Max. temperature range (fixed installation) +105°C
Maximum Operating Temperature +105°C
Min. temperature range (fixed installation) -40°C
Min. temperature range (flexible installation) -40°C
Misc Attribute FLRY-B
Packaged No
Sold by Metre 500m
Standards See data sheet
Temperature Range -40 - +105°C

Reviews

Be the first to submit a review

Trustpilot