Leoni 76783021K880-1 Automotive Wire FLRY-A 0.50 mm² Brown/Black PVC

Image Representative of Range

Leoni 76783021K880-1 Automotive Wire FLRY-A 0.50 mm² Brown/Black PVC

MPN
76783021K880-1
Brand
Leoni
EAN-13
2050001021380
Order Code
12-3787
Country of Origin
Poland
View Full Product Range (28)
Qty Unit Price (Ex VAT)
10+ £0.415
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 3 in stock

The Leoni 76783021K880-1 is an automotive wire of type FLRY-A, featuring 1 x 0.50 mm² strand in a Brown/Black colour, sold per metre. Manufactured by Leoni, this durable wire is ideal for internal and switchboard wiring applications. It is specifically designed for automotive environments, providing reliable electrical performance for vehicles.
Colour Brown & Black
Conductor Cross Sectional 0.50mm²
Conductor Stranding Finely stranded
Insulation Material Soft PVC with properties according to ISO 6722, class B, lead-free
Type FLRY-A
Length Sold Per Metre
Number of Cores 1
Certification marks DIN EN 13 602, ISO 6722
Halogen-free No
Layout Type A (balanced)
Max. temperature range (fixed installation) +105°C
Maximum Operating Temperature +105°C
Min. temperature range (fixed installation) -40°C
Min. temperature range (flexible installation) -40°C
Misc Attribute FLRY-A
Packaged No
Sold by Metre 500m
Standards See data sheet
Temperature Range -40 - +105°C

Reviews

Be the first to submit a review

Trustpilot