Leoni 76783104K990 Automotive Wire FLRY-B 1x1.50mm² White/Black

Image Representative of Range

Leoni 76783104K990 Automotive Wire FLRY-B 1x1.50mm² White/Black

Order Code:

12-3925

Brand: Leoni MPN: 76783104K990 EAN-13: 2050001022851
Qty Unit Price (Ex VAT)
5+ £0.810
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
4 in stock, despatched in 4 working days

Leoni manufactures the 76783104K990 automotive wire, which is an FLRY-B type wire featuring a cross-section of 1.50 mm². The wire is available in white and black colours and is sold per metre. It is typically used for internal and switchboard wiring in vehicle applications.
Colour White & Black
Conductor Cross Sectional 1.50mm²
Conductor Stranding Finely stranded
Insulation Material Soft PVC with properties according to ISO 6722, class B, lead-free
Type FLRY-B
Length Sold Per Metre
Number of Cores 1
Certification marks DIN EN 13 602, ISO 6722
Halogen-free No
Layout Type B
Max. temperature range (fixed installation) +105°C
Maximum Operating Temperature +105°C
Min. temperature range (fixed installation) -40°C
Min. temperature range (flexible installation) -40°C
Misc Attribute FLRY-B
Packaged No
Sold by Metre 500m
Standards See data sheet
Temperature Range -40 - +105°C

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot