Easter Opening Hours and Delivery Dates here
Leoni 76783041K991-1 Automotive Wire FLRY-B 0.75 mm² White/Yellow

Image Representative of Range

Leoni 76783041K991-1 Automotive Wire FLRY-B 0.75 mm² White/Yellow

Order Code:

12-3835

Brand: Leoni MPN: 76783041K991-1 EAN-13: 2050001021854
Qty Unit Price (Ex VAT)
10+ £0.475
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
9 in stock, despatched in 4 working days

Leoni manufactures the 76783041K991-1 automotive wire, featuring an FLRY-B 1 x 0.75 mm² construction with a white and yellow colour scheme. This braid wire is sold per metre and is ideal for internal and switchboard wiring in automotive applications. It is designed for efficient electrical performance in vehicles.
Colour White & Yellow
Conductor Cross Sectional 0.75mm²
Conductor Stranding Finely stranded
Insulation Material Soft PVC with properties according to ISO 6722, class B, lead-free
Type FLRY-B
Length Sold Per Metre
Number of Cores 1
Certification marks DIN EN 13 602, ISO 6722
Halogen-free No
Layout Type B
Max. temperature range (fixed installation) +105°C
Maximum Operating Temperature +105°C
Min. temperature range (fixed installation) -40°C
Min. temperature range (flexible installation) -40°C
Misc Attribute FLRY-B
Packaged No
Sold by Metre 500m
Standards See data sheet
Temperature Range -40 - +105°C

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot