Leoni 76783021K999-1 Automotive Wire FLRY-A 0.50 mm² White Thin-Walled

MPN
76783021K999-1
Brand
Leoni
EAN-13
2050000907111
Order Code
12-3798
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (33)
Qty Unit Price (Ex VAT)
20+ £0.412
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 256 in stock

The Leoni 76783021K999-1 Automotive wire is a white FLRY-A type wire with a cross-section of 1 x 0.50 mm², available to be sold per metre. This high-quality wiring braid is ideal for internal and switchboard wiring applications. It is commonly used in the automotive industry for its reliability and efficiency.
Colour White
Conductor Cross Sectional 0.50mm²
Conductor Stranding Finely stranded
Insulation Material Soft PVC with properties according to ISO 6722, class B, lead-free
Type FLRY-A
Length Sold Per Metre
Number of Cores 1
Certification marks DIN EN 13 602, ISO 6722
Halogen-free No
Max. temperature range (fixed installation) +105°C
Maximum Operating Temperature +105°C
Min. temperature range (fixed installation) -40°C
Min. temperature range (flexible installation) -40°C
Misc Attribute FLRY-A
Outside Ø 1.60mm
Packaged No
Sold by Metre 500m
Standards See data sheet
Temperature Range -40 - +105°C

Reviews

Be the first to submit a review

Trustpilot