Leoni 76783104K001-1 Automotive Wire FLRY-B 1x1.50mm² Black/Yellow

MPN
76783104K001-1
Brand
Leoni
EAN-13
2050001022332
Order Code
12-3882
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (33)
Qty Unit Price (Ex VAT)
5+ £0.949
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 521 in stock

Manufactured by Leoni, the 76783104K001-1 automotive wire features FLRY-B specifications with a cross-section of 1 x 1.50 mm² in black and yellow. It is sold per metre and used typically for internal and switchboard wiring in automotive applications. The wire is designed for high flexibility and reliability in complex vehicle harnesses.
Colour Black & Yellow
Conductor Cross Sectional 1.50mm²
Conductor Stranding Finely stranded
Insulation Material Soft PVC with properties according to ISO 6722, class B, lead-free
Type FLRY-B
Length Sold Per Metre
Number of Cores 1
Certification marks DIN EN 13 602, ISO 6722
Halogen-free No
Layout Type B
Max. temperature range (fixed installation) +105°C
Maximum Operating Temperature +105°C
Min. temperature range (fixed installation) -40°C
Min. temperature range (flexible installation) -40°C
Misc Attribute FLRY-B
Packaged No
Sold by Metre 500m
Standards See data sheet
Temperature Range -40 - +105°C

Reviews

Be the first to submit a review

Trustpilot