Leoni 76783113K333-1 Automotive Wire FLRY-B 1x2.50mm² Red PVC Metre

MPN
76783113K333-1
Brand
Leoni
EAN-13
2050000907364
Order Code
12-3947
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (33)
Qty Unit Price (Ex VAT)
3+ £1.43
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 266 in stock

Leoni manufactures the 76783113K333-1 automotive wire, which features a FLRY-B spec construction with a cross-section of 1 x 2.50 mm² and comes in red. This braid wire is sold per metre and is ideal for internal wiring and switchboard applications. It is commonly used in automotive settings for its reliability and flexibility.
Colour Red
Conductor Cross Sectional 2.50mm²
Conductor Stranding Finely stranded
Insulation Material Soft PVC with properties according to ISO 6722, class B, lead-free
Type FLRY-B
Length Sold Per Metre
Number of Cores 1
Certification marks DIN EN 13 602, ISO 6722
Halogen-free No
Max. temperature range (fixed installation) +105°C
Maximum Operating Temperature +105°C
Min. temperature range (fixed installation) -40°C
Min. temperature range (flexible installation) -40°C
Misc Attribute FLRY-B
Outside Ø 3mm
Packaged No
Sold by Metre 400m
Standards See data sheet
Temperature Range -40 - +105°C

Reviews

Be the first to submit a review

Trustpilot