Leoni 76783021K000-1 Automotive Wire FLRY-A 0.50mm² Black PVC/mtr

MPN
76783021K000-1
Brand
Leoni
EAN-13
2050000907036
Order Code
12-3749
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (33)
Qty Unit Price (Ex VAT)
20+ £0.412
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,550 in stock

Leoni manufactures the 76783021K000-1 automotive wire which features a FLRY-A 1 x 0.50 mm² profile in black. This braid wire is commonly used for internal and switchboard wiring within vehicles. Sold per metre, it is ideal for versatile automotive applications.
Colour Black
Conductor Cross Sectional 0.50mm²
Conductor Stranding Finely stranded
Insulation Material Soft PVC with properties according to ISO 6722, class B, lead-free
Type FLRY-A
Length Sold Per Metre
Number of Cores 1
Certification marks DIN EN 13 602, ISO 6722
Halogen-free No
Max. temperature range (fixed installation) +105°C
Maximum Operating Temperature +105°C
Min. temperature range (fixed installation) -40°C
Min. temperature range (flexible installation) -40°C
Misc Attribute FLRY-A
Outside Ø 1.60mm
Packaged No
Sold by Metre 500m
Standards See data sheet
Temperature Range -40 - +105°C

Reviews

Be the first to submit a review

Trustpilot