Leoni 76783051K333-1 Automotive Wire FLRY-B 1mm² Red PVC Insulated

MPN
76783051K333-1
Brand
Leoni
EAN-13
2050000907210
Order Code
12-3851
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (33)
Qty Unit Price (Ex VAT)
10+ £0.699
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 358 in stock

Leoni's 76783051K333-1 automotive wire features an FLRY-B type with a 1 x 1 mm² cross-section, available in red. It is sold per metre and is ideal for internal and switchboard wiring in vehicles. This wire is designed for use in automotive applications requiring reliable and flexible connections.
Colour Red
Conductor Cross Sectional 1.0mm²
Conductor Stranding Finely stranded
Insulation Material Soft PVC with properties according to ISO 6722, class B, lead-free
Type FLRY-B
Length Sold Per Metre
Number of Cores 1
Certification marks DIN EN 13 602, ISO 6722
Halogen-free No
Max. temperature range (fixed installation) +105°C
Maximum Operating Temperature +105°C
Min. temperature range (fixed installation) -40°C
Min. temperature range (flexible installation) -40°C
Misc Attribute FLRY-B
Outside Ø 2.10mm
Packaged No
Sold by Metre 500m
Standards See data sheet
Temperature Range -40 - +105°C

Reviews

Be the first to submit a review

Trustpilot