Leoni 76783021K116-1 Automotive Wire FLRY-A 0.50mm² Yellow/Green PVC

MPN
76783021K116-1
Brand
Leoni
EAN-13
2050001021137
Order Code
12-3759
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (33)
Qty Unit Price (Ex VAT)
10+ £0.435
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 2,344 in stock

Leoni manufactures the 76783021K116-1 automotive wire, which features a 1 x 0.50 mm² cross-section in a yellow-green colour. This FLRY-A type wire is typically used for internal and switchboard wiring in automotive applications and is sold per metre. Its design optimises performance for high-flexibility and compact installations within vehicles.
Colour Yellow & Green
Conductor Cross Sectional 0.50mm²
Conductor Stranding Finely stranded
Insulation Material Soft PVC with properties according to ISO 6722, class B, lead-free
Type FLRY-A
Length Sold Per Metre
Number of Cores 1
Certification marks DIN EN 13 602, ISO 6722
Halogen-free No
Layout Type A (balanced)
Max. temperature range (fixed installation) +105°C
Maximum Operating Temperature +105°C
Min. temperature range (fixed installation) -40°C
Min. temperature range (flexible installation) -40°C
Misc Attribute FLRY-A
Packaged No
Sold by Metre 500m
Standards See data sheet
Temperature Range -40 - +105°C

Reviews

Be the first to submit a review

Trustpilot