Leoni 76783051K661-1 Automotive Wire FLRY-B 1mm² Green/Yellow PVC

Image Representative of Range

Leoni 76783051K661-1 Automotive Wire FLRY-B 1mm² Green/Yellow PVC

MPN
76783051K661-1
Brand
Leoni
EAN-13
2050001022141
Order Code
12-3863
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (33)
Qty Unit Price (Ex VAT)
10+ £0.720
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 197 in stock

The Leoni 76783051K661-1 Automotive wire is a high-quality FLRY-B type with a 1 x 1 mm² cross-section, available in green and yellow, sold per metre. It is typically used for internal and switchboard wiring in automotive applications. Known for its durability, this wiring braid is ideal for efficient electrical connections within vehicles.
Colour Green & Yellow
Conductor Cross Sectional 1.0mm²
Conductor Stranding Finely stranded
Insulation Material Soft PVC with properties according to ISO 6722, class B, lead-free
Type FLRY-B
Length Sold Per Metre
Number of Cores 1
Certification marks DIN EN 13 602, ISO 6722
Halogen-free No
Layout Type B
Max. temperature range (fixed installation) +105°C
Maximum Operating Temperature +105°C
Min. temperature range (fixed installation) -40°C
Min. temperature range (flexible installation) -40°C
Misc Attribute FLRY-B
Packaged No
Sold by Metre 500m
Standards See data sheet
Temperature Range -40 - +105°C

Reviews

Be the first to submit a review

Trustpilot