Leoni 76783041K770-1 Automotive Wire FLRY-B 0.75mm² Grey/Black PVC

MPN
76783041K770-1
Brand
Leoni
EAN-13
2050001021762
Order Code
12-3825
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (33)
Qty Unit Price (Ex VAT)
10+ £0.577
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 312 in stock

Leoni manufactures the 76783041K770-1 automotive wire, characterised by its FLRY-B specification and a cross-section of 1 x 0.75 mm² in grey/black colour. This wire is sold per metre and is commonly used for internal and switchboard wiring in automotive applications. Its high-quality construction makes it ideal for braid and internal wiring tasks.
Colour Grey & Black
Conductor Cross Sectional 0.75mm²
Conductor Stranding Finely stranded
Insulation Material Soft PVC with properties according to ISO 6722, class B, lead-free
Type FLRY-B
Length Sold Per Metre
Number of Cores 1
Certification marks DIN EN 13 602, ISO 6722
Halogen-free No
Layout Type B
Max. temperature range (fixed installation) +105°C
Maximum Operating Temperature +105°C
Min. temperature range (fixed installation) -40°C
Min. temperature range (flexible installation) -40°C
Misc Attribute FLRY-B
Packaged No
Sold by Metre 500m
Standards See data sheet
Temperature Range -40 - +105°C

Reviews

Be the first to submit a review

Trustpilot