Leoni 76783104K667-1 Automotive Wire FLRY-B 1.50 mm² Green/Grey

MPN
76783104K667-1
Brand
Leoni
EAN-13
2050001022691
Order Code
12-3914
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (33)
Qty Unit Price (Ex VAT)
5+ £0.870
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 343 in stock

Leoni's 76783104K667-1 is a high-quality FLRY-B automotive wire with a 1 x 1.50 mm² cross-section, available in green and grey colours and sold per metre. This wire features braid wire construction, ideal for internal and switchboard wiring applications. Designed specifically for automotive use, it ensures reliable electrical connections in vehicles.
Colour Green & Grey
Conductor Cross Sectional 1.50mm²
Conductor Stranding Finely stranded
Insulation Material Soft PVC with properties according to ISO 6722, class B, lead-free
Type FLRY-B
Length Sold Per Metre
Number of Cores 1
Certification marks DIN EN 13 602, ISO 6722
Halogen-free No
Layout Type B
Max. temperature range (fixed installation) +105°C
Maximum Operating Temperature +105°C
Min. temperature range (fixed installation) -40°C
Min. temperature range (flexible installation) -40°C
Misc Attribute FLRY-B
Packaged No
Sold by Metre 500m
Standards See data sheet
Temperature Range -40 - +105°C

Reviews

Be the first to submit a review

Trustpilot