Leoni 76783041K889-1 Automotive Wire FLRY-B 0.75 mm² Brown/White

Image Representative of Range

Leoni 76783041K889-1 Automotive Wire FLRY-B 0.75 mm² Brown/White

MPN
76783041K889-1
Brand
Leoni
EAN-13
2050001021830
Order Code
12-3833
Country of Origin
Poland
View Full Product Range (33)

Discontinued


Leoni produces the 76783041K889-1 automotive wire, an FLRY-B type with a 1 x 0.75 mm² cross-section, available in a brown and white colour scheme. This high-quality wire is sold per metre and is ideal for internal wiring and switchboard applications. Its durable design makes it suitable for use in various automotive systems.
Colour Brown & White
Conductor Cross Sectional 0.75mm²
Conductor Stranding Finely stranded
Insulation Material Soft PVC with properties according to ISO 6722, class B, lead-free
Type FLRY-B
Length Sold Per Metre
Number of Cores 1
Certification marks DIN EN 13 602, ISO 6722
Halogen-free No
Max. temperature range (fixed installation) +105°C
Maximum Operating Temperature +105°C
Min. temperature range (fixed installation) -40°C
Min. temperature range (flexible installation) -40°C
Misc Attribute FLRY-B
Outside Ø 1.90mm
Packaged No
Sold by Metre 500m
Standards See data sheet
Temperature Range -40 - +105°C

Trustpilot