Leoni 76783113K111-1 Automotive Wire FLRY-B Yellow 2.50 mm² Per Metre

MPN
76783113K111-1
Brand
Leoni
EAN-13
2050000907357
Order Code
12-3944
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (33)
Qty Unit Price (Ex VAT)
5+ £1.23
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 289 in stock

Leoni manufactures the 76783113K111-1 automotive wire, featuring a FLRY-B braid with a single conductor of 2.50 mm². This yellow wiring is sold per metre, ideal for internal and switchboard wiring applications. Commonly used in automotive settings, it ensures reliable and efficient electrical connections.
Colour Yellow
Conductor Cross Sectional 2.50mm²
Conductor Stranding Finely stranded
Insulation Material Soft PVC with properties according to ISO 6722, class B, lead-free
Type FLRY-B
Length Sold Per Metre
Number of Cores 1
Certification marks DIN EN 13 602, ISO 6722
Halogen-free No
Max. temperature range (fixed installation) +105°C
Maximum Operating Temperature +105°C
Min. temperature range (fixed installation) -40°C
Min. temperature range (flexible installation) -40°C
Misc Attribute FLRY-B
Outside Ø 3mm
Packaged No
Sold by Metre 400m
Standards See data sheet
Temperature Range -40 - +105°C

Reviews

Be the first to submit a review

Trustpilot