Leoni 76783051K336-1 Automotive Wire FLRY-B 1mm² Red/Green PVC

MPN
76783051K336-1
Brand
Leoni
EAN-13
2050001022042
Order Code
12-3853
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (33)
Qty Unit Price (Ex VAT)
10+ £0.593
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 55 in stock

Leoni manufactures the 76783051K336-1 automotive wire with FLRY-B specifications, featuring a 1 mm² cross-section and available in red and green colours. This wire is ideal for internal and switchboard wiring applications. It is sold per metre, allowing for flexible purchasing based on project needs.
Colour Red & Green
Conductor Cross Sectional 1.0mm²
Conductor Stranding Finely stranded
Insulation Material Soft PVC with properties according to ISO 6722, class B, lead-free
Type FLRY-B
Length Sold Per Metre
Number of Cores 1
Certification marks DIN EN 13 602, ISO 6722
Halogen-free No
Layout Type B
Max. temperature range (fixed installation) +105°C
Maximum Operating Temperature +105°C
Min. temperature range (fixed installation) -40°C
Min. temperature range (flexible installation) -40°C
Misc Attribute FLRY-B
Packaged No
Sold by Metre 500m
Standards See data sheet
Temperature Range -40 - +105°C

Reviews

Be the first to submit a review

Trustpilot