Christmas Opening Hours and Delivery Dates here
Leoni 76783051K330-1 Automotive Wire FLRY-B 1x1 mm² Red/Black PVC

Image Representative of Range

Leoni 76783051K330-1 Automotive Wire FLRY-B 1x1 mm² Red/Black PVC

Order Code:

12-3849

Brand: Leoni MPN: 76783051K330-1 EAN-13: 2050001022011
Qty Unit Price (Ex VAT)
10+ £0.672
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
97 available to back orderBack-order availability date - 15/01/2026

The Leoni 76783051K330-1 is an automotive wire featuring FLRY-B specification, with a cross-section of 1 x 1 mm² and available in red and black. This wiring braid is typically used for internal and switchboard wiring in vehicles, offering flexibility and durability. It is sold per metre and is ideal for various automotive applications.
Colour Red & Black
Conductor Cross Sectional 1.0mm²
Insulation Material Soft PVC with properties according to ISO 6722, class B, lead-free
Type FLRY-B
Length Sold Per Metre
Number of Cores 1
Certification marks DIN EN 13 602, ISO 6722
Halogen-free No
Layout Type B
Max. temperature range (fixed installation) +105°C
Maximum Operating Temperature +105°C
Min. temperature range (fixed installation) -40°C
Min. temperature range (flexible installation) -40°C
Misc Attribute FLRY-B
Packaged No
Sold by Metre 500m
Standards See data sheet
Temperature Range -40 - +105°C

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot