Leoni 76783051K220-1 Automotive Wire FLRY-B Thin-wall PVC 1mm² Orange/Black

MPN
76783051K220-1
Brand
Leoni
EAN-13
2050001022004
Order Code
12-3848
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (33)
Qty Unit Price (Ex VAT)
10+ £0.712
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 109 in stock

The Leoni 76783051K220-1 is an automotive wire featuring FLRY-B 1 x 1 mm² in an orange and black colour. It is sold per metre and primarily used for internal and switchboard wiring in automotive applications. This braid wire is manufactured by Leoni and is known for its reliability and durability in various wiring installations.
Colour Orange & Black
Conductor Cross Sectional 1.0mm²
Conductor Stranding Finely stranded
Insulation Material Soft PVC with properties according to ISO 6722, class B, lead-free
Type FLRY-B
Length Sold Per Metre
Number of Cores 1
Certification marks DIN EN 13 602, ISO 6722
Halogen-free No
Layout Type B
Max. temperature range (fixed installation) +105°C
Maximum Operating Temperature +105°C
Min. temperature range (fixed installation) -40°C
Min. temperature range (flexible installation) -40°C
Misc Attribute FLRY-B
Packaged No
Sold by Metre 500m
Standards See data sheet
Temperature Range -40 - +105°C

Reviews

Be the first to submit a review

Trustpilot