Bessey GS10 classiX All Steel Screw Clamp 100mm Span 50mm Nosing |
11-4571
|
|
Despatched within 4 working days - 29 in stock
|
1+ £11.89
Price per unit Ex VAT
|
Clamp |
100mm |
50mm |
0.2kg |
|
|
Bessey GS12 classiX Screw Clamp 120mm Span 60mm Nosing All Steel |
11-4572
|
|
Despatched within 4 working days - 6 in stock
|
1+ £14.85
Price per unit Ex VAT
|
Clamp |
120mm |
60mm |
0.3kg |
483 mm (19") |
|
Bessey GS16 All Steel Screw Clamp 160mm Span 80mm Throat |
11-4573
|
|
Available to back orderBack order, lead time 14 days
|
1+ £17.36
Price per unit Ex VAT
|
Clamp |
160mm |
80mm |
0.48kg |
|
|
Bessey GS20 All Steel Clamp Span 200mm Nosing 100mm Durable |
11-4575
|
|
Despatched within 4 working days - 42 in stock
|
1+ £23.97
Price per unit Ex VAT
|
Clamp |
200mm |
100mm |
0.83kg |
|
|
Bessey GS25 classiX Screw Clamp 250mm Span 120mm Nosing Length |
11-4576
|
|
Despatched within 4 working days - 15 in stock
|
1+ £29.33
Price per unit Ex VAT
|
Clamp |
250mm |
120mm |
1.3kg |
|
|
Bessey GS30 classiX Screw Clamp 300mm Span 140mm Nosing All Steel |
11-4577
|
|
Back order - 1,139 availableBack-order availability date - 20/11/2026
|
1+ £39.69
Price per unit Ex VAT
|
Clamp |
300mm |
140mm |
1.85kg |
|
|
Bessey GS40 All Steel Clamp 400mm Span 120mm Nosing Length |
11-4578
|
|
Despatched within 4 working days - 9 in stock
|
1+ £40.57
Price per unit Ex VAT
|
Clamp |
400mm |
120mm |
1.95kg |
|
|
Bessey GZ10 Clamp All-Steel 100mm Span 60mm Nosing |
11-4584
|
|
Available to back orderBack order, lead time 14 days
|
1+ £14.16
Price per unit Ex VAT
|
Clamp |
100mm |
60mm |
0.297kg |
483 mm (19") |
|
Bessey GZ12 All Steel Screw Clamp 120mm Span 60mm Nosing Length |
11-4586
|
|
Despatched within 4 working days - 10 in stock
|
1+ £17.68
Price per unit Ex VAT
|
Clamp |
120mm |
60mm |
0.33kg |
483 mm (19") |
|
Bessey GZ20 Clamp Span 200mm Nosing 100mm Heavy-Duty Steel Construction |
11-4588
|
|
Despatched within 4 working days - 8 in stock
|
1+ £29.00
Price per unit Ex VAT
|
Clamp |
200mm |
100mm |
980g |
483 mm (19") |
|
Bessey GZ25 G-Clamp 250mm Span 120mm Nosing Length |
11-4589
|
|
Despatched within 4 working days - 10 in stock
|
1+ £34.05
Price per unit Ex VAT
|
G Clamp |
250mm |
120mm |
1.24kg |
483 mm (19") |
|
Bessey GZ30 Clamp 300mm Span 140mm Nosing for Secure Gripping |
11-4590
|
|
Despatched within 4 working days - 4 in stock
|
1+ £43.76
Price per unit Ex VAT
|
Clamp |
300mm |
140mm |
1.85kg |
483 mm (19") |
|
Bessey GZ40 All Steel Screw Clamp Wooden Grip 400mm Span 120mm Nosing |
11-4593
|
|
Despatched within 4 working days - 3 in stock
|
1+ £49.46
Price per unit Ex VAT
|
Clamp |
400mm |
120mm |
2kg |
483 mm (19") |
5500N |
Bessey GZ50 GZ Series Steel Screw Clamp 500mm Span 120mm Nosing |
11-4596
|
|
Available to back orderBack order, lead time 14 days
|
1+ £53.09
Price per unit Ex VAT
|
Clamp |
500mm |
120mm |
2.269kg |
483 mm (19") |
|
Bessey STC-HH20 Clamp Open Arm Horizontal Base 20mm Span Width |
11-4627
|
|
Despatched within 4 working days - 10 in stock
|
1+ £21.62
Price per unit Ex VAT
|
Clamp |
20mm |
|
0.2kg |
|
1100N |
Bessey STC-IHH25 Toggle Clamp 25mm Max Span Width |
11-4629
|
|
Despatched within 4 working days - 58 in stock
|
1+ £24.83
Price per unit Ex VAT
|
Clamp |
25mm |
|
420g |
|
2500N |
Bessey TG12 Screw Clamp 120mm Span 60mm Nosing Malleable Steel |
11-4637
|
|
Back order - 785 availableBack-order availability date - 20/11/2026
|
1+ £15.93
Price per unit Ex VAT
|
Clamp |
120mm |
60mm |
0.423kg |
483 mm (19") |
|
Bessey TG16 Clamp 160 mm Span 6000 N Force Iron Collar Wood Handle |
11-4640
|
|
Despatched within 4 working days - 10 in stock
|
1+ £17.62
Price per unit Ex VAT
|
Clamp |
160mm |
80mm |
|
483 mm (19") |
6000N |
Bessey TG20 Cast Iron Clamp 200mm Span Force 6000N Wood Handle |
11-4641
|
|
Back order - 213 availableBack-order availability date - 20/11/2026
|
1+ £27.70
Price per unit Ex VAT
|
Clamp |
200mm |
100mm |
|
483 mm (19") |
6000N |
Bessey TG25 Malleable Screw Clamp 250mm Span 120mm Throat Length |
11-4646
|
|
Despatched within 4 working days - 1 in stock
|
1+ £28.80
Price per unit Ex VAT
|
Clamp |
250mm |
120mm |
1.535kg |
483 mm (19") |
|
BESSEY TG25-2K Clamp 250mm 6000N Force Anti-Slip 120mm Depth |
11-4647
|
|
Despatched within 4 working days - 9 in stock
|
1+ £31.25
Price per unit Ex VAT
|
Clamp |
250mm |
120mm |
|
|
|
Bessey TG40 Screw Clamp 400mm Span 175mm Nosing Malleable |
11-4659
|
|
Despatched within 4 working days - 2 in stock
|
1+ £43.94
Price per unit Ex VAT
|
Clamp |
400mm |
175mm |
2.7kg |
483 mm (19") |
|
BESSEY TG40-2K TG-2K Screw Clamp 400mm Span 6000N Force Anti-slip |
11-4660
|
|
Despatched within 4 working days - 2 in stock
|
1+ £45.19
Price per unit Ex VAT
|
Clamp |
400mm |
175mm |
|
|
|
Bessey TGK100 Screw Servant 1000mm Span 120mm Nosing Malleable |
11-4670
|
|
Back order - 3 availableBack-order availability date - 04/12/2026
|
1+ £60.98
Price per unit Ex VAT
|
Clamp |
1m |
120mm |
4kg |
483 mm (19") |
|
Bessey TGK125 Malleable Screw 1250mm Max Span 120mm Nosing Length |
11-4672
|
|
Back order - 127 availableBack-order availability date - 20/11/2026
|
1+ £70.55
Price per unit Ex VAT
|
Clamp |
1250mm |
120mm |
4.685kg |
483 mm (19") |
|
Bessey TGK60 Malleable Screw 600mm Span Width 120mm Nosing Length |
11-4675
|
|
Back order - 66 availableBack-order availability date - 20/11/2026
|
1+ £52.23
Price per unit Ex VAT
|
Clamp |
600mm |
120mm |
2.995kg |
483 mm (19") |
|
Bessey TGK60-2K Original Screw Clamp 600mm 7000N 2K Handle Anti-Slip |
11-4676
|
|
Back order - 3 availableBack-order availability date - 04/12/2026
|
1+ £49.41
Price per unit Ex VAT
|
Clamp |
600mm |
120mm |
|
|
|
Bessey TGK80 TGK Malleable Screw Span 800mm Nosing 120mm |
11-4677
|
|
Back order - 127 availableBack-order availability date - 20/11/2026
|
1+ £60.60
Price per unit Ex VAT
|
Clamp |
800mm |
120mm |
3.525kg |
483 mm (19") |
|
Bessey TGN40T20 Deep Clamping Screw Clamp 400mm Span 200mm Nosing |
11-4679
|
|
Despatched within 4 working days - 13 in stock
|
1+ £99.95
Price per unit Ex VAT
|
Clamp |
400mm |
200mm |
3.41kg |
483 mm (19") |
|
Bessey TGN40T25 TGNT Screw Clamp 400mm Span 250mm Nosing Length |
11-4680
|
|
Despatched within 4 working days - 56 in stock
|
1+ £97.92
Price per unit Ex VAT
|
Clamp |
400mm |
250mm |
4.5kg |
483 mm (19") |
|