Bessey TGK60 Malleable Screw 600mm Span Width 120mm Nosing Length

Image Representative of Range

Bessey TGK60 Malleable Screw 600mm Span Width 120mm Nosing Length

MPN
TGK60
Brand
Bessey
EAN-13
4008158011479
Order Code
11-4675
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (30)
Qty Was Unit Price (Ex VAT)
1+ £53.67 £53.60
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 14 days

The Bessey TGK60 is a robust clamp characterised by a maximum span width of 600 mm and a nosing length of 120 mm. It is designed for tasks requiring strong clamping with its malleable screw servant feature. Typical applications include woodworking and metalworking projects that demand secure grip and precision.
Type Clamp
Jaw Opening 600mm
Nosing 120mm
Rack size 483 mm (19")
Weight 2.995kg

Reviews

Be the first to submit a review

Trustpilot