Bessey TG16 Clamp 160 mm Span 6000 N Force Iron Collar Wood Handle

Image Representative of Range

Bessey TG16 Clamp 160 mm Span 6000 N Force Iron Collar Wood Handle

MPN
TG16
Brand
Bessey
EAN-13
4008158008677
Order Code
11-4640
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (30)
Qty Was Unit Price (Ex VAT)
1+ £18.10 £18.07
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The Bessey TG16 clamp is designed with a malleable cast iron collar, offering a maximum span width of 160 mm and a nosing length of 80 mm. This sturdy tool is ideal for woodworking and metalworking, ensuring secure and stable clamping. With its durable construction, the Bessey TG16 is perfect for professional and DIY applications.
Type Clamp
Jaw Opening 160mm
Nosing 80mm
Rack size 483 mm (19")
Tension 6000N

Reviews

Be the first to submit a review

Trustpilot