Bessey TGN40T20 Deep Clamping Screw Clamp 400mm Span 200mm Nosing

Image Representative of Range

Bessey TGN40T20 Deep Clamping Screw Clamp 400mm Span 200mm Nosing

MPN
TGN40T20
Brand
Bessey
EAN-13
4008158012391
Order Code
11-4679
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (30)
Qty Unit Price (Ex VAT)
1+ £99.95
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Bessey TGN40T20 is a deep clamping screw clamp with a maximum span width of 400 mm and a nosing length of 200 mm. It is ideal for securely holding large or awkward shapes in place during woodworking or metalworking. This durable clamp is suited for both professional workshops and home projects.
Type Clamp
Jaw Opening 400mm
Nosing 200mm
Rack size 483 mm (19")
Weight 3.41kg

Reviews

Be the first to submit a review

Trustpilot