Bessey STC-HH20 Clamp Open Arm Horizontal Base 20mm Span Width

Image Representative of Range

Bessey STC-HH20 Clamp Open Arm Horizontal Base 20mm Span Width

MPN
STC-HH20
Brand
Bessey
EAN-13
4008158036212
Order Code
11-4627
Country of Origin
China
  • Free UK shipping available
View Full Product Range (30)
Qty Was Unit Price (Ex VAT)
1+ £22.15 £21.62
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

The Bessey STC-HH20 is a horizontal clamp with an open arm and a horizontal base plate, featuring a maximum span width of 20 mm. It is designed for quick-release functionality, making it suitable for use as a toggle clamp or in horizontal and vertical compressor table applications. This automatic tensioner clamp is ideal for securely holding workpieces in place during machining or assembly tasks.
Type Clamp
Jaw Opening 20mm
Tension 1100N
Weight 0.2kg

Reviews

Be the first to submit a review

Trustpilot