Bessey TG25 Malleable Screw Clamp 250mm Span 120mm Throat Length

Image Representative of Range

Bessey TG25 Malleable Screw Clamp 250mm Span 120mm Throat Length

MPN
TG25
Brand
Bessey
EAN-13
4008158008769
Order Code
11-4646
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (30)
Qty Was Unit Price (Ex VAT)
1+ £29.55 £28.80
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The Bessey malleable screw clamp TG 250/120 TG25 features a maximum span width of 250 mm and a nosing length of 120 mm. It is designed for securely holding materials in place during woodworking, metalworking, or welding. This durable clamp is ideal for tradespeople and DIY enthusiasts requiring reliable clamping force.
Type Clamp
Jaw Opening 250mm
Nosing 120mm
Rack size 483 mm (19")
Weight 1.535kg

Reviews

Be the first to submit a review

Trustpilot