Bessey GZ25 G-Clamp 250mm Span 120mm Nosing Length

Image Representative of Range

Bessey GZ25 G-Clamp 250mm Span 120mm Nosing Length

MPN
GZ25
Brand
Bessey
EAN-13
4008158033990
Order Code
11-4589
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (30)
Qty Was Unit Price (Ex VAT)
1+ £34.94 £34.05
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

The Bessey GZ25 clamp features a maximum span width of 250 mm and a nosing length of 120 mm. Manufactured by Bessey, it is ideal for precise woodworking and metalworking tasks. Its robust design ensures stability and reliability during various clamping applications.
Type G Clamp
Jaw Opening 250mm
Nosing 120mm
Rack size 483 mm (19")
Weight 1.24kg

Reviews

Be the first to submit a review

Trustpilot