Bessey GS20 All Steel Clamp Span 200mm Nosing 100mm Durable

Image Representative of Range

Bessey GS20 All Steel Clamp Span 200mm Nosing 100mm Durable

MPN
GS20
Brand
Bessey
EAN-13
4008158024615
Order Code
11-4575
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (30)
Qty Was Unit Price (Ex VAT)
1+ £24.61 £23.97
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 42 in stock

Bessey's all steel screw clamp classiX GS 200/100 features a span width of 200 mm and a nosing length of 100 mm. It is ideal for secure and precise clamping during woodworking, metalworking, and construction projects. The robust design ensures durability and reliable performance in various industrial applications.
Type Clamp
Jaw Opening 200mm
Nosing 100mm
Weight 0.83kg

Reviews

Be the first to submit a review

Trustpilot