Bessey GS16 All Steel Screw Clamp 160mm Span 80mm Throat

Image Representative of Range

Bessey GS16 All Steel Screw Clamp 160mm Span 80mm Throat

MPN
GS16
Brand
Bessey
EAN-13
4008158024608
Order Code
11-4573
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (30)
Qty Was Unit Price (Ex VAT)
1+ £17.83 £17.80
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 15 in stock

The Bessey all steel screw clamp model GS16 offers a maximum span width of 160 mm and a nosing length of 80 mm. This durable clamp, identified by the codes 04008158024608 or 4008158024608, is perfect for various woodworking and metalworking tasks. It is designed for secure and reliable holding in professional and DIY applications.
Type Clamp
Jaw Opening 160mm
Nosing 80mm
Weight 0.48kg

Reviews

Be the first to submit a review

Trustpilot