Bessey GZ10 Clamp All-Steel 100mm Span 60mm Nosing

Image Representative of Range

Bessey GZ10 Clamp All-Steel 100mm Span 60mm Nosing

MPN
GZ10
Brand
Bessey
EAN-13
4008158033778
Order Code
11-4584
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (30)
Qty Was Unit Price (Ex VAT)
1+ £14.53 £14.16
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 14 days

The Bessey all steel screw clamp GZ 100/60, with a span width of 100 mm and nosing length of 60 mm, is engineered for precise clamping tasks. Known for its robustness and durability, it is ideal for woodworking and metalworking applications. The clamp, identified by codes 04008158033778 and 4008158033778, provides reliable performance in industrial settings.
Type Clamp
Jaw Opening 100mm
Nosing 60mm
Rack size 483 mm (19")
Weight 0.297kg

Reviews

Be the first to submit a review

Trustpilot