Bessey GS10 classiX All Steel Screw Clamp 100mm Span 50mm Nosing

Image Representative of Range

Bessey GS10 classiX All Steel Screw Clamp 100mm Span 50mm Nosing

MPN
GS10
Brand
Bessey
EAN-13
4008158024585
Order Code
11-4571
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (30)
Qty Was Unit Price (Ex VAT)
1+ £12.19 £11.89
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 29 in stock

The Bessey all steel screw clamp classiX GS 100 / 50 GS10 features a maximum span width of 100 mm and a nosing length of 50 mm. It is designed for robust and precise clamping, ideal for woodworking and metalworking tasks. Use this clamp in workshops for secure and stable fixation of workpieces during fabrication.
Type Clamp
Jaw Opening 100mm
Nosing 50mm
Weight 0.2kg

Reviews

Be the first to submit a review

Trustpilot