Bessey GZ40 All Steel Screw Clamp Wooden Grip 400mm Span 120mm Nosing

Image Representative of Range

Bessey GZ40 All Steel Screw Clamp Wooden Grip 400mm Span 120mm Nosing

MPN
GZ40
Brand
Bessey
EAN-13
4008158034140
Order Code
11-4593
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (30)
Qty Was Unit Price (Ex VAT)
1+ £50.75 £49.46
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The Bessey GZ40 is an all-steel screw clamp with a wooden grip, offering a maximum span width of 400 mm and a nosing length of 120 mm. Manufactured by Bessey, this durable and versatile tool is ideal for woodworking and metalworking applications where firm gripping is essential. Commonly referred to with codes like 04008158034140 or GZ 400/120, it is valued for its robustness and precision in various clamping tasks.
Type Clamp
Jaw Opening 400mm
Nosing 120mm
Rack size 483 mm (19")
Tension 5500N
Weight 2kg

Reviews

Be the first to submit a review

Trustpilot