Bessey GS40 All Steel Clamp 400mm Span 120mm Nosing Length

Image Representative of Range

Bessey GS40 All Steel Clamp 400mm Span 120mm Nosing Length

MPN
GS40
Brand
Bessey
EAN-13
4008158024646
Order Code
11-4578
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (30)
Qty Was Unit Price (Ex VAT)
1+ £41.62 £40.57
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

The Bessey GS40 is an all-steel screw clamp with a maximum span width of 400 mm and a nosing length of 120 mm. This robust and durable clamp is ideal for heavy-duty clamping tasks in woodworking and metalworking projects. Its precise and reliable clamping makes it a trusted tool for professional tradespeople.
Type Clamp
Jaw Opening 400mm
Nosing 120mm
Weight 1.95kg

Reviews

Be the first to submit a review

Trustpilot