Bessey GZ12 All Steel Screw Clamp 120mm Span 60mm Nosing Length

Image Representative of Range

Bessey GZ12 All Steel Screw Clamp 120mm Span 60mm Nosing Length

MPN
GZ12
Brand
Bessey
EAN-13
4008158033792
Order Code
11-4586
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (30)
Qty Was Unit Price (Ex VAT)
1+ £18.14 £17.68
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

Bessey manufactures the all steel screw clamp GZ 120/60, renowned for its durable construction. The clamp features a maximum span width of 120 mm and a nosing length of 60 mm. It is typically used in woodworking and metalworking applications for securing materials.
Type Clamp
Jaw Opening 120mm
Nosing 60mm
Rack size 483 mm (19")
Weight 0.33kg

Reviews

Be the first to submit a review

Trustpilot