Bessey TG12 Screw Clamp 120mm Span 60mm Nosing Malleable Steel

Image Representative of Range

Bessey TG12 Screw Clamp 120mm Span 60mm Nosing Malleable Steel

MPN
TG12
Brand
Bessey
EAN-13
4008158008448
Order Code
11-4637
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (30)
Qty Was Unit Price (Ex VAT)
1+ £16.35 £15.93
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 785 availableBack-order availability date - 20/11/2026

The Bessey TG12 is a malleable screw clamp designed with a maximum span width of 120 mm and a nosing length of 60 mm. Ideal for woodworking and metalworking tasks, it is robust and reliable for securing materials during assembly or gluing processes. The product ensures precise and stable clamping, making it essential for craftsmen and DIY enthusiasts alike.
Type Clamp
Jaw Opening 120mm
Nosing 60mm
Rack size 483 mm (19")
Weight 0.423kg

Reviews

Be the first to submit a review

Trustpilot