Bessey TGN40T25 TGNT Screw Clamp 400mm Span 250mm Nosing Length

Image Representative of Range

Bessey TGN40T25 TGNT Screw Clamp 400mm Span 250mm Nosing Length

MPN
TGN40T25
Brand
Bessey
EAN-13
4008158012421
Order Code
11-4680
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (30)
Qty Unit Price (Ex VAT)
1+ £97.92
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 56 in stock

The Bessey TGN40T25 is a deep clamping screw clamp with a maximum span width of 400 mm and a nosing length of 250 mm. Its robust construction and precise clamping ability make it ideal for woodworking and metalworking projects. This tool is essential for securing materials firmly in place during construction or repairs.
Type Clamp
Jaw Opening 400mm
Nosing 250mm
Rack size 483 mm (19")
Weight 4.5kg

Reviews

Be the first to submit a review

Trustpilot