Bessey TGK80 TGK Malleable Screw Span 800mm Nosing 120mm

Image Representative of Range

Bessey TGK80 TGK Malleable Screw Span 800mm Nosing 120mm

MPN
TGK80
Brand
Bessey
EAN-13
4008158011509
Order Code
11-4677
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (30)
Qty Was Unit Price (Ex VAT)
1+ £62.19 £60.60
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 127 availableBack-order availability date - 20/11/2026

The Bessey malleable screw servant TGK 800/120 is a clamp designed with a maximum span width of 800 mm and a nosing length of 120 mm. It provides robust and reliable clamping, making it ideal for woodworking and metalworking applications. Its durable construction ensures optimal performance in various industrial settings.
Type Clamp
Jaw Opening 800mm
Nosing 120mm
Rack size 483 mm (19")
Weight 3.525kg

Reviews

Be the first to submit a review

Trustpilot