Bessey GZ50 GZ Series Steel Screw Clamp 500mm Span 120mm Nosing

Image Representative of Range

Bessey GZ50 GZ Series Steel Screw Clamp 500mm Span 120mm Nosing

MPN
GZ50
Brand
Bessey
EAN-13
4008158034171
Order Code
11-4596
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (30)
Qty Was Unit Price (Ex VAT)
1+ £54.48 £53.09
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 14 days

Bessey manufactures the all-steel screw clamp GZ 500/120, known for its robust construction and reliable clamping force. Featuring a maximum span width of 500 mm and a nosing length of 120 mm, it is ideal for secure stabilisation in woodworking and metalworking projects. The clamp is versatile for both professional use and DIY applications, ensuring firm grip and precision.
Type Clamp
Jaw Opening 500mm
Nosing 120mm
Rack size 483 mm (19")
Weight 2.269kg

Reviews

Be the first to submit a review

Trustpilot