Bessey TGK60-2K Original Screw Clamp 600mm 7000N 2K Handle Anti-Slip

Image Representative of Range

Bessey TGK60-2K Original Screw Clamp 600mm 7000N 2K Handle Anti-Slip

MPN
TGK60-2K
Brand
Bessey
EAN-13
4008158030272
Order Code
11-4676
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (30)
Qty Was Unit Price (Ex VAT)
1+ £49.73 £49.66
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

The Bessey TGK60-2K clamp features a span width of 600 mm and a nosing length of 120 mm, making it ideal for secure holding and positioning tasks. With its malleable screw servant design, it provides robust tension and versatility. Typically used for woodworking and metalworking, this tool ensures precision and stability during assembly and gluing operations.
Type Clamp
Jaw Opening 600mm
Nosing 120mm

Reviews

Be the first to submit a review

Trustpilot