Bessey GS30 classiX Screw Clamp 300mm Span 140mm Nosing All Steel

Image Representative of Range

Bessey GS30 classiX Screw Clamp 300mm Span 140mm Nosing All Steel

MPN
GS30
Brand
Bessey
EAN-13
4008158024639
Order Code
11-4577
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (30)
Qty Was Unit Price (Ex VAT)
1+ £40.00 £39.75
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 534 availableBack-order availability date - 30/10/2026

Bessey's all steel screw clamp classiX GS 300/140 has a maximum span width of 300 mm and a nosing length of 140 mm. It is ideal for woodworking and metalwork, where secure and stable clamping is required. This clamp is characterised by its durable steel construction, making it suitable for heavy-duty applications.
Type Clamp
Jaw Opening 300mm
Nosing 140mm
Weight 1.85kg

Reviews

Be the first to submit a review

Trustpilot