Bessey GZ20 Clamp Span 200mm Nosing 100mm Heavy-Duty Steel Construction

Image Representative of Range

Bessey GZ20 Clamp Span 200mm Nosing 100mm Heavy-Duty Steel Construction

MPN
GZ20
Brand
Bessey
EAN-13
4008158033914
Order Code
11-4588
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (30)
Qty Was Unit Price (Ex VAT)
1+ £29.77 £29.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

Bessey manufactures the GZ20 Clamp with a maximum span width of 200 mm and a nosing length of 100 mm. This reliable clamping tool is ideal for woodworking and metalworking projects. It ensures a secure hold during assembly or repairs.
Type Clamp
Jaw Opening 200mm
Nosing 100mm
Rack size 483 mm (19")
Weight 980g

Reviews

Be the first to submit a review

Trustpilot