BESSEY TG40-2K TG-2K Screw Clamp 400mm Span 6000N Force Anti-slip

Image Representative of Range

BESSEY TG40-2K TG-2K Screw Clamp 400mm Span 6000N Force Anti-slip

MPN
TG40-2K
Brand
Bessey
EAN-13
4008158030203
Order Code
11-4660
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (30)
Qty Was Unit Price (Ex VAT)
1+ £46.37 £45.19
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Bessey TG40-2K is a clamp with a maximum span width of 400 mm and a nosing length of 175 mm, suitable for a variety of clamping tasks. It is a robust tool designed for woodworking, metalworking, and general construction applications. Its malleable screw clamp design ensures strong and reliable grip during use.
Type Clamp
Jaw Opening 400mm
Nosing 175mm

Reviews

Be the first to submit a review

Trustpilot