Bessey GZ30 Clamp 300mm Span 140mm Nosing for Secure Gripping

Image Representative of Range

Bessey GZ30 Clamp 300mm Span 140mm Nosing for Secure Gripping

MPN
GZ30
Brand
Bessey
EAN-13
4008158034119
Order Code
11-4590
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (30)
Qty Was Unit Price (Ex VAT)
1+ £44.91 £43.76
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

Bessey manufactures the GZ30 clamp, which has a maximum span width of 300 mm and a nosing length of 140 mm. This clamp is ideal for securing materials tightly during woodworking or metalworking projects. Featuring robust construction, it ensures reliable performance in various applications.
Type Clamp
Jaw Opening 300mm
Nosing 140mm
Rack size 483 mm (19")
Weight 1.85kg

Reviews

Be the first to submit a review

Trustpilot