BESSEY TG25-2K Clamp 250mm 6000N Force Anti-Slip 120mm Depth

Image Representative of Range

BESSEY TG25-2K Clamp 250mm 6000N Force Anti-Slip 120mm Depth

MPN
TG25-2K
Brand
Bessey
EAN-13
4008158030074
Order Code
11-4647
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (30)
Qty Was Unit Price (Ex VAT)
1+ £32.07 £31.25
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

The Bessey TG25-2K malleable screw clamp features a maximum span width of 250 mm and a nosing length of 120 mm. It is designed for securely holding workpieces in woodworking and metalworking applications. This durable clamp ensures stability and precision during use.
Type Clamp
Jaw Opening 250mm
Nosing 120mm

Reviews

Be the first to submit a review

Trustpilot