Bessey GS12 classiX Screw Clamp 120mm Span 60mm Nosing All Steel

Image Representative of Range

Bessey GS12 classiX Screw Clamp 120mm Span 60mm Nosing All Steel

MPN
GS12
Brand
Bessey
EAN-13
4008158024592
Order Code
11-4572
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (30)
Qty Was Unit Price (Ex VAT)
1+ £15.23 £14.85
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

The Bessey all steel screw clamp classiX GS 120/60 features a maximum span width of 120 mm and a nosing length of 60 mm. This robust clamp is ideal for securing and aligning workpieces in construction and woodworking projects. Known for durability and precision, Bessey clamps are essential tools for professionals and hobbyists alike.
Type Clamp
Jaw Opening 120mm
Nosing 60mm
Rack size 483 mm (19")
Weight 0.3kg

Reviews

Be the first to submit a review

Trustpilot